
N6PATCH20OR | |
|---|---|
DigiKey Part Number | 5214-N6PATCH20OR-ND |
Manufacturer | |
Manufacturer Product Number | N6PATCH20OR |
Description | 20FT ORANGE CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 20.00' (6.10m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Orange |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,79000 € | 13,79 € |
| 10 | 11,72100 € | 117,21 € |
| 25 | 10,98760 € | 274,69 € |
| 50 | 10,46300 € | 523,15 € |
| 100 | 9,96380 € | 996,38 € |
| 250 | 9,34048 € | 2.335,12 € |
| 500 | 8,89520 € | 4.447,60 € |
| 1.000 | 8,47124 € | 8.471,24 € |
| Unit Price without VAT: | 13,79000 € |
|---|---|
| Unit Price with VAT: | 16,41010 € |

