
N6PATCH1OR | |
|---|---|
DigiKey Part Number | 5214-N6PATCH1OR-ND |
Manufacturer | |
Manufacturer Product Number | N6PATCH1OR |
Description | 1FT ORANGE CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 1.00' (304.8mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Orange |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,01000 € | 4,01 € |
| 10 | 3,40500 € | 34,05 € |
| 25 | 3,19240 € | 79,81 € |
| 50 | 3,03980 € | 151,99 € |
| 100 | 2,89450 € | 289,45 € |
| 250 | 2,71332 € | 678,33 € |
| 500 | 2,58384 € | 1.291,92 € |
| 1.000 | 2,46058 € | 2.460,58 € |
| 2.500 | 2,30670 € | 5.766,75 € |
| Unit Price without VAT: | 4,01000 € |
|---|---|
| Unit Price with VAT: | 4,77190 € |

