
N6PATCH15GN | |
|---|---|
DigiKey Part Number | 5214-N6PATCH15GN-ND |
Manufacturer | |
Manufacturer Product Number | N6PATCH15GN |
Description | 15FT GREEN CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 15.00' (4.57m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,99000 € | 10,99 € |
| 10 | 9,34100 € | 93,41 € |
| 25 | 8,75560 € | 218,89 € |
| 50 | 8,33760 € | 416,88 € |
| 100 | 7,93960 € | 793,96 € |
| 250 | 7,44288 € | 1.860,72 € |
| 500 | 7,08798 € | 3.543,99 € |
| 1.000 | 6,75013 € | 6.750,13 € |
| Unit Price without VAT: | 10,99000 € |
|---|---|
| Unit Price with VAT: | 13,07810 € |

