
N6PATCH150WH | |
|---|---|
DigiKey Part Number | 5214-N6PATCH150WH-ND |
Manufacturer | |
Manufacturer Product Number | N6PATCH150WH |
Description | 150FT WHITE CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 150.00' (45.72m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 150.00' (45.72m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,85000 € | 66,85 € |
| Unit Price without VAT: | 66,85000 € |
|---|---|
| Unit Price with VAT: | 79,55150 € |

