
N6PATCH14GR | |
|---|---|
DigiKey Part Number | 5214-N6PATCH14GR-ND |
Manufacturer | |
Manufacturer Product Number | N6PATCH14GR |
Description | 14FT GRAY CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 14.00' (4.27m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,57000 € | 10,57 € |
| 10 | 8,98600 € | 89,86 € |
| 25 | 8,42320 € | 210,58 € |
| 50 | 8,02100 € | 401,05 € |
| 100 | 7,63820 € | 763,82 € |
| 250 | 7,16020 € | 1.790,05 € |
| 500 | 6,81876 € | 3.409,38 € |
| 1.000 | 6,49374 € | 6.493,74 € |
| Unit Price without VAT: | 10,57000 € |
|---|---|
| Unit Price with VAT: | 12,57830 € |

