
N6PATCH12WH | |
|---|---|
DigiKey Part Number | 5214-N6PATCH12WH-ND |
Manufacturer | |
Manufacturer Product Number | N6PATCH12WH |
Description | 12FT WHITE CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 12.00' (3.66m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 12.00' (3.66m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,65000 € | 9,65 € |
| 10 | 8,20700 € | 82,07 € |
| 25 | 7,69280 € | 192,32 € |
| 50 | 7,32540 € | 366,27 € |
| 100 | 6,97590 € | 697,59 € |
| 250 | 6,53936 € | 1.634,84 € |
| 500 | 6,22748 € | 3.113,74 € |
| 1.000 | 5,93064 € | 5.930,64 € |
| Unit Price without VAT: | 9,65000 € |
|---|---|
| Unit Price with VAT: | 11,48350 € |

