
N6PATCH12GR | |
|---|---|
DigiKey Part Number | 5214-N6PATCH12GR-ND |
Manufacturer | |
Manufacturer Product Number | N6PATCH12GR |
Description | 12FT GRAY CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 12.00' (3.66m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 12.00' (3.66m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,64000 € | 9,64 € |
| 10 | 8,18900 € | 81,89 € |
| 25 | 7,67640 € | 191,91 € |
| 50 | 7,31020 € | 365,51 € |
| 100 | 6,96110 € | 696,11 € |
| 250 | 6,52556 € | 1.631,39 € |
| 500 | 6,21436 € | 3.107,18 € |
| 1.000 | 5,91815 € | 5.918,15 € |
| Unit Price without VAT: | 9,64000 € |
|---|---|
| Unit Price with VAT: | 11,47160 € |

