
N6PATCH125YL | |
|---|---|
DigiKey Part Number | 5214-N6PATCH125YL-ND |
Manufacturer | |
Manufacturer Product Number | N6PATCH125YL |
Description | 125FT YELLOW CAT6 PATCH CABLE |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 125.00' (38.10m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 125.00' (38.10m) |
Packaging Bag | Shielding Unshielded |
Part Status Discontinued at DigiKey | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |

