
N6PATCH10GR10PK | |
|---|---|
DigiKey Part Number | 5214-N6PATCH10GR10PK-ND |
Manufacturer | |
Manufacturer Product Number | N6PATCH10GR10PK |
Description | 10 FT. CAT6 CABLE PACK - GRAY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 10.00' (3.05m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,43000 € | 69,43 € |
| Unit Price without VAT: | 69,43000 € |
|---|---|
| Unit Price with VAT: | 82,62170 € |

