
N6PATCH10GN | |
|---|---|
DigiKey Part Number | 5214-N6PATCH10GN-ND |
Manufacturer | |
Manufacturer Product Number | N6PATCH10GN |
Description | 10FT GREEN CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 10.00' (3.05m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,71000 € | 7,71 € |
| 10 | 6,55000 € | 65,50 € |
| 25 | 6,13960 € | 153,49 € |
| 50 | 5,84640 € | 292,32 € |
| 100 | 5,56740 € | 556,74 € |
| 250 | 5,21892 € | 1.304,73 € |
| 500 | 4,97000 € | 2.485,00 € |
| 1.000 | 4,73304 € | 4.733,04 € |
| Unit Price without VAT: | 7,71000 € |
|---|---|
| Unit Price with VAT: | 9,17490 € |

