
N6PATCH100YL | |
|---|---|
DigiKey Part Number | 5214-N6PATCH100YL-ND |
Manufacturer | |
Manufacturer Product Number | N6PATCH100YL |
Description | 100FT YELLOW CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 100.00' (30.48m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,80000 € | 47,80 € |
| 10 | 40,62400 € | 406,24 € |
| 25 | 38,08160 € | 952,04 € |
| 50 | 36,26560 € | 1.813,28 € |
| 100 | 34,53660 € | 3.453,66 € |
| 250 | 32,37748 € | 8.094,37 € |
| Unit Price without VAT: | 47,80000 € |
|---|---|
| Unit Price with VAT: | 56,88200 € |

