Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N6PAT6ORS | |
|---|---|
DigiKey Part Number | 5214-N6PAT6ORS-ND |
Manufacturer | |
Manufacturer Product Number | N6PAT6ORS |
Description | 6FT ORANGE SLIM CAT6 CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 6.00' (1.83m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Orange |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C6PATCH6OR | StarTech.com | 0 | 5214-C6PATCH6OR-ND | 5,63000 € | Parametric Equivalent |
| N6PATCH6OR | StarTech.com | 8 | 5214-N6PATCH6OR-ND | 5,63000 € | Parametric Equivalent |
| C6T1103006 | Belden Inc. | 39 | BEL14312-ND | 20,38000 € | Parametric Equivalent |
| N200-006-OR | Eaton Tripp Lite | 0 | N200-006-OR-ND | 4,16000 € | Parametric Equivalent |
| N201-006-OR | Eaton Tripp Lite | 18 | TL1272-ND | 5,30000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,76000 € | 6,76 € |
| Unit Price without VAT: | 6,76000 € |
|---|---|
| Unit Price with VAT: | 8,04440 € |







