
N6PAT6GRS | |
|---|---|
DigiKey Part Number | 5214-N6PAT6GRS-ND |
Manufacturer | |
Manufacturer Product Number | N6PAT6GRS |
Description | 6 FT SLIM CAT6 CABLE GRAY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,84000 € | 6,84 € |
| 10 | 5,81300 € | 58,13 € |
| 25 | 5,44880 € | 136,22 € |
| 50 | 5,18900 € | 259,45 € |
| 100 | 4,94110 € | 494,11 € |
| 250 | 4,63188 € | 1.157,97 € |
| 500 | 4,41092 € | 2.205,46 € |
| 1.000 | 4,20062 € | 4.200,62 € |
| Unit Price without VAT: | 6,84000 € |
|---|---|
| Unit Price with VAT: | 8,13960 € |

