
N6PAT5YLS | |
|---|---|
DigiKey Part Number | 5214-N6PAT5YLS-ND |
Manufacturer | |
Manufacturer Product Number | N6PAT5YLS |
Description | 5FT YELLOW SLIM CAT6 CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 5.00' (1.52m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,56000 € | 6,56 € |
| 10 | 5,57600 € | 55,76 € |
| 25 | 5,22720 € | 130,68 € |
| 50 | 4,97760 € | 248,88 € |
| 100 | 4,73990 € | 473,99 € |
| 250 | 4,44324 € | 1.110,81 € |
| 500 | 4,23126 € | 2.115,63 € |
| 1.000 | 4,02951 € | 4.029,51 € |
| Unit Price without VAT: | 6,56000 € |
|---|---|
| Unit Price with VAT: | 7,80640 € |

