
N6PAT5PKS | |
|---|---|
DigiKey Part Number | 5214-N6PAT5PKS-ND |
Manufacturer | |
Manufacturer Product Number | N6PAT5PKS |
Description | 5FT PINK SLIM CAT6 CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 5.00' (1.52m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Pink |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 € | 6,51 € |
| 10 | 5,53200 € | 55,32 € |
| 25 | 5,18560 € | 129,64 € |
| 50 | 4,93800 € | 246,90 € |
| 100 | 4,70220 € | 470,22 € |
| 250 | 4,40796 € | 1.101,99 € |
| 500 | 4,19768 € | 2.098,84 € |
| 1.000 | 3,99752 € | 3.997,52 € |
| Unit Price without VAT: | 6,51000 € |
|---|---|
| Unit Price with VAT: | 7,74690 € |

