
N6PAT50PLS | |
|---|---|
DigiKey Part Number | 5214-N6PAT50PLS-ND |
Manufacturer | |
Manufacturer Product Number | N6PAT50PLS |
Description | 50FT PURPLE SLIM CAT6 CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 50.00' (15.24m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Purple |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,06000 € | 22,06 € |
| 10 | 18,74800 € | 187,48 € |
| 25 | 17,57400 € | 439,35 € |
| 50 | 16,73520 € | 836,76 € |
| 100 | 15,93710 € | 1.593,71 € |
| 250 | 14,94032 € | 3.735,08 € |
| 500 | 14,22832 € | 7.114,16 € |
| Unit Price without VAT: | 22,06000 € |
|---|---|
| Unit Price with VAT: | 26,25140 € |

