
N6PAT50PKS | |
|---|---|
DigiKey Part Number | 5214-N6PAT50PKS-ND |
Manufacturer | |
Manufacturer Product Number | N6PAT50PKS |
Description | 50FT PINK SLIM CAT6 CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 50.00' (15.24m) | |
Shielding | Unshielded | |
Color | Pink | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,72000 € | 21,72 € |
| 10 | 18,46400 € | 184,64 € |
| 25 | 17,30760 € | 432,69 € |
| 50 | 16,48200 € | 824,10 € |
| 100 | 15,69570 € | 1.569,57 € |
| 250 | 14,71416 € | 3.678,54 € |
| 500 | 14,01278 € | 7.006,39 € |
| Unit Price without VAT: | 21,72000 € |
|---|---|
| Unit Price with VAT: | 25,84680 € |

