N6PAT4BLS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


StarTech.com
In Stock: 27
Unit Price: 5,53000 €
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 486
Unit Price: 5,53000 €
Datasheet

Parametric Equivalent


Stewart Connector
In Stock: 0
Unit Price: 4,79000 €
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 6
Unit Price: 13,55000 €
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 0
Unit Price: 5,15000 €
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 42
Unit Price: 5,04000 €
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 444
Unit Price: 5,51000 €
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 17
Unit Price: 4,75000 €
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.00' (1.22m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N6PAT4BLS

DigiKey Part Number
5214-N6PAT4BLS-ND
Manufacturer
Manufacturer Product Number
N6PAT4BLS
Description
4FT BLUE SLIM CAT6 CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.00' (1.22m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
StarTech.com
Length
4.00' (1.22m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C6PATCH4BLStarTech.com275214-C6PATCH4BL-ND5,53000 €Parametric Equivalent
N6PATCH4BLStarTech.com4865214-N6PATCH4BL-ND5,53000 €Parametric Equivalent
BC-R6UE004FStewart Connector0380-BC-R6UE004F-ND4,79000 €Parametric Equivalent
C601116004Belden Inc.6BEL27005-ND13,55000 €Parametric Equivalent
MP-64RJ4528GB-004Amphenol Cables on Demand03272-MP-64RJ4528GB-004-ND5,15000 €Parametric Equivalent
Available To Order
Factory Stock: 210
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
16,07000 €6,07 €
Manufacturers Standard Package
Unit Price without VAT:6,07000 €
Unit Price with VAT:7,22330 €