Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N6PAT30GNS | |
|---|---|
DigiKey Part Number | 5214-N6PAT30GNS-ND |
Manufacturer | |
Manufacturer Product Number | N6PAT30GNS |
Description | 30FT GREEN SLIM CAT6 CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 30.00' (9.14m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N6PATCH30GN | StarTech.com | 7 | 5214-N6PATCH30GN-ND | 18,93000 € | Parametric Equivalent |
| TRD695GR-30 | L-com | 0 | 5073-TRD695GR-30-ND | 54,67000 € | Parametric Equivalent |
| UTPSPL9MGRY | Panduit Corp | 0 | 298-UTPSPL9MGRY-ND | 28,75200 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,86000 € | 15,86 € |
| Unit Price without VAT: | 15,86000 € |
|---|---|
| Unit Price with VAT: | 18,87340 € |




