
N6PAT25ORS | |
|---|---|
DigiKey Part Number | 5214-N6PAT25ORS-ND |
Manufacturer | |
Manufacturer Product Number | N6PAT25ORS |
Description | 25FT ORANGE SLIM CAT6 CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 25.00' (7.62m) | |
Shielding | Unshielded | |
Color | Orange | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,06000 € | 14,06 € |
| 10 | 11,95300 € | 119,53 € |
| 25 | 11,20480 € | 280,12 € |
| 50 | 10,66980 € | 533,49 € |
| 100 | 10,16060 € | 1.016,06 € |
| 250 | 9,52500 € | 2.381,25 € |
| 500 | 9,07088 € | 4.535,44 € |
| Unit Price without VAT: | 14,06000 € |
|---|---|
| Unit Price with VAT: | 16,73140 € |

