
N6PAT1ORS | |
|---|---|
DigiKey Part Number | 5214-N6PAT1ORS-ND |
Manufacturer | |
Manufacturer Product Number | N6PAT1ORS |
Description | 1FT ORANGE SLIM CAT6 CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 1.00' (304.8mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Orange |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,43000 € | 5,43 € |
| 10 | 4,61800 € | 46,18 € |
| 25 | 4,32760 € | 108,19 € |
| 50 | 4,12100 € | 206,05 € |
| 100 | 3,92430 € | 392,43 € |
| 250 | 3,67864 € | 919,66 € |
| 500 | 3,50316 € | 1.751,58 € |
| 1.000 | 3,33608 € | 3.336,08 € |
| 2.500 | 3,12750 € | 7.818,75 € |
| Unit Price without VAT: | 5,43000 € |
|---|---|
| Unit Price with VAT: | 6,46170 € |

