
N6PAT10WHS | |
|---|---|
DigiKey Part Number | 5214-N6PAT10WHS-ND |
Manufacturer | |
Manufacturer Product Number | N6PAT10WHS |
Description | 10FT WHITE SLIM CAT6 CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 10.00' (3.05m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,36000 € | 8,36 € |
| 10 | 7,10500 € | 71,05 € |
| 25 | 6,66000 € | 166,50 € |
| 50 | 6,34220 € | 317,11 € |
| 100 | 6,03960 € | 603,96 € |
| 250 | 5,66160 € | 1.415,40 € |
| 500 | 5,39156 € | 2.695,78 € |
| 1.000 | 5,13453 € | 5.134,53 € |
| Unit Price without VAT: | 8,36000 € |
|---|---|
| Unit Price with VAT: | 9,94840 € |

