



N6LPATCH35GR | |
|---|---|
DigiKey Part Number | 5214-N6LPATCH35GR-ND |
Manufacturer | |
Manufacturer Product Number | N6LPATCH35GR |
Description | LSZH CAT6 ETHERNET CABLE UTP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 35.00' (10.67m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 35.00' (10.67m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | - | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,01000 € | 15,01 € |
| 10 | 12,75400 € | 127,54 € |
| 25 | 11,95480 € | 298,87 € |
| 50 | 11,38440 € | 569,22 € |
| 100 | 10,84120 € | 1.084,12 € |
| 250 | 10,16296 € | 2.540,74 € |
| 500 | 9,67844 € | 4.839,22 € |
| Unit Price without VAT: | 15,01000 € |
|---|---|
| Unit Price with VAT: | 17,86190 € |

