



N6LPATCH30BK | |
|---|---|
DigiKey Part Number | 5214-N6LPATCH30BK-ND |
Manufacturer | |
Manufacturer Product Number | N6LPATCH30BK |
Description | LSZH CAT6 ETHERNET CABLE UTP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer StarTech.com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Retail Package | Length 30.00' (9.14m) |
Part Status Active | Shielding Unshielded |
Cable Type Round Cable | Color Black |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,07000 € | 20,07 € |
| 10 | 17,05300 € | 170,53 € |
| 25 | 15,98520 € | 399,63 € |
| 50 | 15,22240 € | 761,12 € |
| 100 | 14,49610 € | 1.449,61 € |
| 250 | 13,58948 € | 3.397,37 € |
| 500 | 12,94178 € | 6.470,89 € |
| Unit Price without VAT: | 20,07000 € |
|---|---|
| Unit Price with VAT: | 23,88330 € |

