



N6LPATCH20BK | |
|---|---|
DigiKey Part Number | 5214-N6LPATCH20BK-ND |
Manufacturer | |
Manufacturer Product Number | N6LPATCH20BK |
Description | LSZH CAT6 ETHERNET CABLE UTP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer StarTech.com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Retail Package | Length 20.00' (6.10m) |
Part Status Active | Shielding Unshielded |
Cable Type Round Cable | Color Black |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,36000 € | 11,36 € |
| 10 | 9,65900 € | 96,59 € |
| 25 | 9,05400 € | 226,35 € |
| 50 | 8,62180 € | 431,09 € |
| 100 | 8,21040 € | 821,04 € |
| 250 | 7,69668 € | 1.924,17 € |
| 500 | 7,32970 € | 3.664,85 € |
| 1.000 | 6,98031 € | 6.980,31 € |
| Unit Price without VAT: | 11,36000 € |
|---|---|
| Unit Price with VAT: | 13,51840 € |

