



N6LPATCH15BL | |
|---|---|
DigiKey Part Number | 5214-N6LPATCH15BL-ND |
Manufacturer | |
Manufacturer Product Number | N6LPATCH15BL |
Description | LSZH CAT6 ETHERNET CABLE UTP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer StarTech.com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Retail Package | Length 15.00' (4.57m) |
Part Status Active | Shielding Unshielded |
Cable Type Round Cable | Color Blue |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N201-S15-BL | Eaton Tripp Lite | 29 | TL2475-ND | 9,31000 € | Parametric Equivalent |
| RJE1Y26D57152401 | Amphenol CS (Commercial Products) | 21 | 664-RJE1Y26D57152401-ND | 7,55000 € | Parametric Equivalent |
| UTP28SP15BU | Panduit Corp | 67 | 298-12887-ND | 21,08000 € | Parametric Equivalent |
| UTP28SP4.5MBU | Panduit Corp | 7 | 298-17715-ND | 22,95000 € | Parametric Equivalent |
| UTPSP15BUY | Panduit Corp | 21 | 298-12967-ND | 24,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,27000 € | 11,27 € |
| 10 | 9,58100 € | 95,81 € |
| 30 | 8,86600 € | 265,98 € |
| 50 | 8,55220 € | 427,61 € |
| 100 | 8,14400 € | 814,40 € |
| 250 | 7,63452 € | 1.908,63 € |
| 500 | 7,27048 € | 3.635,24 € |
| 1.000 | 6,92391 € | 6.923,91 € |
| Unit Price without VAT: | 11,27000 € |
|---|---|
| Unit Price with VAT: | 13,41130 € |

