



N6LPATCH10BK | |
|---|---|
DigiKey Part Number | 5214-N6LPATCH10BK-ND |
Manufacturer | |
Manufacturer Product Number | N6LPATCH10BK |
Description | LSZH CAT6 ETHERNET CABLE UTP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer StarTech.com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Retail Package | Length 10.00' (3.05m) |
Part Status Active | Shielding Unshielded |
Cable Type Round Cable | Color Black |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,12000 € | 10,12 € |
| 10 | 8,60100 € | 86,01 € |
| 25 | 8,06240 € | 201,56 € |
| 50 | 7,67780 € | 383,89 € |
| 100 | 7,31120 € | 731,12 € |
| 250 | 6,85376 € | 1.713,44 € |
| 500 | 6,52692 € | 3.263,46 € |
| 1.000 | 6,21580 € | 6.215,80 € |
| Unit Price without VAT: | 10,12000 € |
|---|---|
| Unit Price with VAT: | 12,04280 € |

