
MXTHQMM25A | |
|---|---|
DigiKey Part Number | 5214-MXTHQMM25A-ND |
Manufacturer | |
Manufacturer Product Number | MXTHQMM25A |
Description | MONITOR VGA CABLE WITH AUDIO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 15 pos Male, High Density (HD) Male to Male; Phone Plug, 3.5mm (1/8") - Headphone Male to Male 25.00' (7.62m) |
Datasheet | Datasheet |
Category | Length 25.00' (7.62m) |
Manufacturer StarTech.com | Cable Type Round |
Packaging Bag | Color Black |
Part Status Active | Shielding Shielded |
Connector Type D-Sub 15 pos Male, High Density (HD) Male to Male; Phone Plug, 3.5mm (1/8") - Headphone Male to Male |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,85000 € | 22,85 € |
| Unit Price without VAT: | 22,85000 € |
|---|---|
| Unit Price with VAT: | 27,19150 € |

