
MXT101MMLP6 | |
|---|---|
DigiKey Part Number | 5214-MXT101MMLP6-ND |
Manufacturer | |
Manufacturer Product Number | MXT101MMLP6 |
Description | 6FT MONITOR VGA CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Black 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | HD15 | |
Number of Positions | 15 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Black | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,73000 € | 13,73 € |
| 10 | 11,66700 € | 116,67 € |
| 25 | 10,93600 € | 273,40 € |
| 50 | 10,41420 € | 520,71 € |
| 100 | 9,91740 € | 991,74 € |
| 250 | 9,29696 € | 2.324,24 € |
| 500 | 8,85372 € | 4.426,86 € |
| 1.000 | 8,43168 € | 8.431,68 € |
| Unit Price without VAT: | 13,73000 € |
|---|---|
| Unit Price with VAT: | 16,33870 € |

