
MXT101MMHQ30 | |
|---|---|
DigiKey Part Number | 5214-MXT101MMHQ30-ND |
Manufacturer | |
Manufacturer Product Number | MXT101MMHQ30 |
Description | HIGH RES MONITOR VGA CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Black 30.00' (9.14m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type HD15 |
Manufacturer StarTech.com | Number of Positions 15 |
Packaging Bag | Length 30.00' (9.14m) |
Part Status Active | Shielding Shielded |
1st Connector Plug, Male Pins | Color Black |
2nd Connector Plug, Male Pins |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,26000 € | 29,26 € |
| Unit Price without VAT: | 29,26000 € |
|---|---|
| Unit Price with VAT: | 34,81940 € |

