
MUY1MFFS | |
|---|---|
DigiKey Part Number | 5214-MUY1MFFS-ND |
Manufacturer | |
Manufacturer Product Number | MUY1MFFS |
Description | SLIM STEREO SPLITTER CABLE - 3.5 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Plug, 3.5mm (1/8") (2) To Phone Plug, 3.5mm (1/8") 0.7' (21.84cm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Phone Plug, 3.5mm (1/8") (2) | |
2nd Connector | Phone Plug, 3.5mm (1/8") | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 0.7' (21.84cm) | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,86000 € | 8,86 € |
| 10 | 7,52400 € | 75,24 € |
| 25 | 7,05280 € | 176,32 € |
| 50 | 6,71620 € | 335,81 € |
| 100 | 6,39550 € | 639,55 € |
| 250 | 5,99540 € | 1.498,85 € |
| 500 | 5,70942 € | 2.854,71 € |
| 1.000 | 5,43726 € | 5.437,26 € |
| Unit Price without VAT: | 8,86000 € |
|---|---|
| Unit Price with VAT: | 10,54340 € |


