
MUHSMF1M | |
|---|---|
DigiKey Part Number | 5214-MUHSMF1M-ND |
Manufacturer | |
Manufacturer Product Number | MUHSMF1M |
Description | 3.5MM HEADSET EXTENSION CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (4 Conductor, TRRS) Phone Jack, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 3.3' (1.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Phone Plug, 3.5mm (1/8") |
Manufacturer StarTech.com | Channels Stereo (4 Conductor, TRRS) |
Packaging Bag | Length 3.3' (1.00m) |
Part Status Active | Color Black |
1st Connector Phone Jack, 3.5mm (1/8") | Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,56000 € | 9,56 € |
| 10 | 8,12700 € | 81,27 € |
| 25 | 7,61760 € | 190,44 € |
| 50 | 7,25380 € | 362,69 € |
| 100 | 6,90750 € | 690,75 € |
| Unit Price without VAT: | 9,56000 € |
|---|---|
| Unit Price with VAT: | 11,37640 € |

