
MU6MF | |
|---|---|
DigiKey Part Number | 5214-MU6MF-ND |
Manufacturer | |
Manufacturer Product Number | MU6MF |
Description | 6FT SPEAKER EXT AUDIO CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo Phone Jack, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Phone Jack, 3.5mm (1/8") | |
2nd Connector | Phone Plug, 3.5mm (1/8") | |
Channels | Stereo | |
Length | 6.0' (1.83m) | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,66000 € | 7,66 € |
| 10 | 6,50900 € | 65,09 € |
| 25 | 6,10080 € | 152,52 € |
| 50 | 5,80940 € | 290,47 € |
| 100 | 5,53200 € | 553,20 € |
| 250 | 5,18584 € | 1.296,46 € |
| 500 | 4,93848 € | 2.469,24 € |
| 1.000 | 4,70306 € | 4.703,06 € |
| Unit Price without VAT: | 7,66000 € |
|---|---|
| Unit Price with VAT: | 9,11540 € |

