
MU2MMFS | |
|---|---|
DigiKey Part Number | 5214-MU2MMFS-ND |
Manufacturer | |
Manufacturer Product Number | MU2MMFS |
Description | SLIM 3.5MM STEREO EXT CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo Phone Jack, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 6.6' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Phone Jack, 3.5mm (1/8") | |
2nd Connector | Phone Plug, 3.5mm (1/8") | |
Channels | Stereo | |
Length | 6.6' (2.00m) | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 € | 9,66 € |
| 10 | 8,20400 € | 82,04 € |
| Unit Price without VAT: | 9,66000 € |
|---|---|
| Unit Price with VAT: | 11,49540 € |

