
MU1MMS2RA | |
|---|---|
DigiKey Part Number | 5214-MU1MMS2RA-ND |
Manufacturer | |
Manufacturer Product Number | MU1MMS2RA |
Description | 3.5 RIGHT ANGLE STEREO CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo Phone Plug, 3.5mm (1/8"), Right Angle To Phone Plug, 3.5mm (1/8"), Right Angle 1.0' (30.50cm) |
Datasheet | Datasheet |
Category | 2nd Connector Phone Plug, 3.5mm (1/8"), Right Angle |
Manufacturer StarTech.com | Channels Stereo |
Packaging Bag | Length 1.0' (30.50cm) |
Part Status Active | Color Black |
1st Connector Phone Plug, 3.5mm (1/8"), Right Angle | Shielding Unshielded |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,64000 € | 2,64 € |
| Unit Price without VAT: | 2,64000 € |
|---|---|
| Unit Price with VAT: | 3,14160 € |

