
MDP2VGAMM6B | |
|---|---|
DigiKey Part Number | 5214-MDP2VGAMM6B-ND |
Manufacturer | |
Manufacturer Product Number | MDP2VGAMM6B |
Description | 6FT MDP TO VGA CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Mini DisplayPort Male to VGA Male 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Mini DisplayPort Male to VGA Male | |
Length | 6.00' (1.83m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,94000 € | 34,94 € |
| 10 | 29,70100 € | 297,01 € |
| 25 | 27,84160 € | 696,04 € |
| 50 | 26,51380 € | 1.325,69 € |
| 100 | 25,24950 € | 2.524,95 € |
| 250 | 23,67076 € | 5.917,69 € |
| Unit Price without VAT: | 34,94000 € |
|---|---|
| Unit Price with VAT: | 41,57860 € |

