
MDP2HDVGA | |
|---|---|
DigiKey Part Number | 5214-MDP2HDVGA-ND |
Manufacturer | |
Manufacturer Product Number | MDP2HDVGA |
Description | DISPLAYPORT - MINI TO HDMI/VGA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | DisplayPort - Mini to HDMI, VGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | DisplayPort - Mini to HDMI, VGA | |
Convert From (Adapter End) | DisplayPort - Mini Male | |
Convert To (Adapter End) | D-Sub HD15 Female, HDMI Female | |
Interface | - | |
Features | Thunderbolt Compatible | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,44000 € | 15,44 € |
| Unit Price without VAT: | 15,44000 € |
|---|---|
| Unit Price with VAT: | 18,37360 € |

