
MDP2DVIS | |
|---|---|
DigiKey Part Number | 5214-MDP2DVIS-ND |
Manufacturer | |
Manufacturer Product Number | MDP2DVIS |
Description | MDP TO DVI ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | DisplayPort to DVI |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | DisplayPort to DVI | |
Convert From (Adapter End) | DisplayPort Male | |
Convert To (Adapter End) | DVI Female | |
Interface | - | |
Features | Thunderbolt Compatible | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,63000 € | 39,63 € |
| Unit Price without VAT: | 39,63000 € |
|---|---|
| Unit Price with VAT: | 47,15970 € |

