
MDP2DVIMM6B | |
|---|---|
DigiKey Part Number | 5214-MDP2DVIMM6B-ND |
Manufacturer | |
Manufacturer Product Number | MDP2DVIMM6B |
Description | 6FT MDP TO DVI CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 6.0' (1.83m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line), Mating Hardware |
Manufacturer StarTech.com | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type DVI-D Single Link, Male | Shielding Unshielded |
2nd Connector Type Mini DisplayPort Male | Usage Digital Visual Interface, Multi Media |
Length 6.0' (1.83m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,00000 € | 26,00 € |
| 10 | 22,09700 € | 220,97 € |
| 25 | 20,71360 € | 517,84 € |
| 50 | 19,72540 € | 986,27 € |
| 100 | 18,78470 € | 1.878,47 € |
| 250 | 17,61000 € | 4.402,50 € |
| 500 | 16,77074 € | 8.385,37 € |
| Unit Price without VAT: | 26,00000 € |
|---|---|
| Unit Price with VAT: | 30,94000 € |

