
MDP2DVIMM6 | |
|---|---|
DigiKey Part Number | 5214-MDP2DVIMM6-ND |
Manufacturer | |
Manufacturer Product Number | MDP2DVIMM6 |
Description | 6FT MINI DISPLAYPORT DVI CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 6.0' (1.83m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line), Mating Hardware |
Manufacturer StarTech.com | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type DVI-D Single Link, Male | Shielding Unshielded |
2nd Connector Type Mini DisplayPort Male | Usage Digital Visual Interface, Multi Media |
Length 6.0' (1.83m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,41000 € | 34,41 € |
| 10 | 29,25000 € | 292,50 € |
| 25 | 27,41960 € | 685,49 € |
| 50 | 26,11140 € | 1.305,57 € |
| 100 | 24,86650 € | 2.486,65 € |
| 250 | 23,31172 € | 5.827,93 € |
| Unit Price without VAT: | 34,41000 € |
|---|---|
| Unit Price with VAT: | 40,94790 € |


