
MDP2DPDVHD | |
|---|---|
DigiKey Part Number | 5214-MDP2DPDVHD-ND |
Manufacturer | |
Manufacturer Product Number | MDP2DPDVHD |
Description | DISPLAYPORT - MINI TO DVI/HDMI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | DisplayPort - Mini to DVI, HDMI |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | DisplayPort - Mini to DVI, HDMI | |
Convert From (Adapter End) | DisplayPort - Mini Male | |
Convert To (Adapter End) | DisplayPort Female, HDMI Female | |
Interface | - | |
Features | Thunderbolt Compatible | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,17000 € | 35,17 € |
| Unit Price without VAT: | 35,17000 € |
|---|---|
| Unit Price with VAT: | 41,85230 € |

