
MCHD2VGAE2 | |
|---|---|
DigiKey Part Number | 5214-MCHD2VGAE2-ND |
Manufacturer | |
Manufacturer Product Number | MCHD2VGAE2 |
Description | MICRO HDMI TO VGA ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | HDMI to VGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | HDMI to VGA | |
Convert From (Adapter End) | HDMI Male | |
Convert To (Adapter End) | VGA Female | |
Interface | - | |
Features | - | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,14000 € | 43,14 € |
| 10 | 38,27200 € | 382,72 € |
| Unit Price without VAT: | 43,14000 € |
|---|---|
| Unit Price with VAT: | 51,33660 € |

