Transceiver Module General Purpose 1Gbps RJ45 Pluggable, SFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MASFP1GBTXST

DigiKey Part Number
5214-MASFP1GBTXST-ND
Manufacturer
Manufacturer Product Number
MASFP1GBTXST
Description
MA-SFP-1GB-TX COMPATIBLE SFP
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Transceiver Module General Purpose 1Gbps RJ45 Pluggable, SFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Box
Part Status
Active
Data Rate
1Gbps
Wavelength
-
Applications
General Purpose
Voltage - Supply
-
Connector Type
RJ45
Mounting Type
Pluggable, SFP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 135
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
168,48000 €68,48 €
1057,66500 €576,65 €
10051,45050 €5.145,05 €
Manufacturers Standard Package
Unit Price without VAT:68,48000 €
Unit Price with VAT:81,49120 €