
MASFP1GBLX10 | |
|---|---|
DigiKey Part Number | 5214-MASFP1GBLX10-ND |
Manufacturer | |
Manufacturer Product Number | MASFP1GBLX10 |
Description | CISCO MERAKI MA-SFP-1GB-LX10 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1.25Gbps 1310nm LC Pluggable, SFP |
Datasheet | Datasheet |
Category | Wavelength 1310nm |
Manufacturer StarTech.com | Applications Ethernet |
Packaging Box | Connector Type LC |
Part Status Active | Mounting Type Pluggable, SFP |
Data Rate 1.25Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,43000 € | 68,43 € |
| Unit Price without VAT: | 68,43000 € |
|---|---|
| Unit Price with VAT: | 81,43170 € |

