Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M45PATCH3WH | |
|---|---|
DigiKey Part Number | 5214-M45PATCH3WH-ND |
Manufacturer | |
Manufacturer Product Number | M45PATCH3WH |
Description | WHITE MOLDED CAT5E PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 45PATCH3WH | StarTech.com | 0 | 5214-45PATCH3WH-ND | 4,97000 € | Parametric Equivalent |
| 73-7776-3 | Cinch Connectivity Solutions | 0 | 116-73-7776-3-ND | 1,78500 € | Parametric Equivalent |
| 73-7796-3 | Cinch Connectivity Solutions | 0 | 116-73-7796-3-ND | 2,52455 € | Parametric Equivalent |
| BC-5UW003F | Cinch Connectivity Solutions | 8 | 116-BC-5UW003F-ND | 2,10000 € | Parametric Equivalent |
| DK-1511-003/WH | Assmann WSW Components | 189 | AE10483-ND | 1,95000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,53000 € | 5,53 € |
| Unit Price without VAT: | 5,53000 € |
|---|---|
| Unit Price with VAT: | 6,58070 € |









