
M45PATCH3BK | |
|---|---|
DigiKey Part Number | 5214-M45PATCH3BK-ND |
Manufacturer | |
Manufacturer Product Number | M45PATCH3BK |
Description | 3 FT BLACK CAT5E PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,49000 € | 5,49 € |
| 10 | 4,66600 € | 46,66 € |
| 25 | 4,37400 € | 109,35 € |
| 50 | 4,16500 € | 208,25 € |
| 100 | 3,96610 € | 396,61 € |
| 250 | 3,71780 € | 929,45 € |
| 500 | 3,54046 € | 1.770,23 € |
| 1.000 | 3,37162 € | 3.371,62 € |
| 2.500 | 3,16078 € | 7.901,95 € |
| Unit Price without VAT: | 5,49000 € |
|---|---|
| Unit Price with VAT: | 6,53310 € |

