
M45PATCH30BL | |
|---|---|
DigiKey Part Number | 5214-M45PATCH30BL-ND |
Manufacturer | |
Manufacturer Product Number | M45PATCH30BL |
Description | BLUE CAT5E UTP PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 30.00' (9.14m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,06000 € | 12,06 € |
| 10 | 10,24600 € | 102,46 € |
| 25 | 9,60360 € | 240,09 € |
| 50 | 9,14500 € | 457,25 € |
| 100 | 8,70880 € | 870,88 € |
| 250 | 8,16388 € | 2.040,97 € |
| 500 | 7,77456 € | 3.887,28 € |
| 1.000 | 7,40403 € | 7.404,03 € |
| Unit Price without VAT: | 12,06000 € |
|---|---|
| Unit Price with VAT: | 14,35140 € |

