Parametric Equivalent
Parametric Equivalent

M45PATCH2YL | |
|---|---|
DigiKey Part Number | 5214-M45PATCH2YL-ND |
Manufacturer | |
Manufacturer Product Number | M45PATCH2YL |
Description | YELLOW MOLDED CAT5 PATCH CABLE |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 2.00' (609.6mm) |
Packaging Bag | Shielding Unshielded |
Part Status Discontinued at DigiKey | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N002-002-YW | Eaton Tripp Lite | 0 | N002-002-YW-ND | 2,20000 € | Parametric Equivalent |
| TRD815CRY-2 | L-com | 0 | 5073-TRD815CRY-2-ND | 9,34000 € | Parametric Equivalent |
| TRD815Y-2 | L-com | 3 | 5073-TRD815Y-2-ND | 10,84000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.




