
M45PATCH15GR | |
|---|---|
DigiKey Part Number | 5214-M45PATCH15GR-ND |
Manufacturer | |
Manufacturer Product Number | M45PATCH15GR |
Description | 15 FT GRAY CAT5E PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 15.00' (4.57m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 € | 5,63 € |
| 10 | 4,78300 € | 47,83 € |
| 25 | 4,48360 € | 112,09 € |
| 50 | 4,26940 € | 213,47 € |
| 100 | 4,06560 € | 406,56 € |
| 250 | 3,81104 € | 952,76 € |
| 500 | 3,62924 € | 1.814,62 € |
| 1.000 | 3,45617 € | 3.456,17 € |
| 2.500 | 3,24007 € | 8.100,17 € |
| Unit Price without VAT: | 5,63000 € |
|---|---|
| Unit Price with VAT: | 6,69970 € |

