
M45PATCH12BL | |
|---|---|
DigiKey Part Number | 5214-M45PATCH12BL-ND |
Manufacturer | |
Manufacturer Product Number | M45PATCH12BL |
Description | BLUE MOLDED CAT5 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 12.00' (3.66m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 12.00' (3.66m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 € | 7,77 € |
| 10 | 6,59900 € | 65,99 € |
| 25 | 6,18640 € | 154,66 € |
| 50 | 5,89080 € | 294,54 € |
| 100 | 5,60950 € | 560,95 € |
| 250 | 5,25848 € | 1.314,62 € |
| 500 | 5,00766 € | 2.503,83 € |
| 1.000 | 4,76890 € | 4.768,90 € |
| Unit Price without VAT: | 7,77000 € |
|---|---|
| Unit Price with VAT: | 9,24630 € |

